
Modular RJ45 connector, Cat6 rated, 8P8C configuration with 8 loaded positions. Features straight, male orientation for cable mounting. Constructed with bronze contacts, gold plated for enhanced conductivity, and a clear housing. Rated for 1.5A current and 125V voltage. Compliant with UL, RoHS, and Glow Wire standards, with low halogen content. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44915-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.48mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Clear |
| Length | 11.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 24 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44915 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 44915-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
