Molex 44915-0012 technical specifications.
| Current Rating | 1.5A |
| Mount | Cable |
| Packaging | Bulk |
| Series | 44915 |
| Voltage Rating | 125V |
| Weight | 0.10039oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 44915-0012 to view detailed technical specifications.
No datasheet is available for this part.