
Shielded, straight, male RJ45 connector for Cat 6 applications. Features 8 contacts and 8 positions with IDC termination. Constructed with bronze contacts plated in gold, and a tin-plated housing. Rated for 1.5A and 125V, operating between -40°C and 85°C. Designed for round cable mounting.
Molex 44915-0021 technical specifications.
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.48mm |
| Gender | Male |
| Length | 11.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44915 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 8.18mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 44915-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
