Sign in to ask questions about the Molex 45240-0001BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45240-0001BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Pitch | 0.4mm |
| Series | 45240 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 45240-0001BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.