
8-position, 2-row vertical header with 3mm pitch and 3mm row spacing. Features male copper alloy contacts with tin plating, rated for 5A current and 600V voltage. This rectangular power connector operates within a -40°C to 105°C temperature range and has a 19mm length and 11.9mm depth. It is RoHS compliant and utilizes press-fit termination.
Molex 45280-0801 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 714 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 45280 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45280-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
