This 20-position vertical header from Molex features a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is packaged in a tray with 336 units per package and has a pitch of 3mm. It is RoHS compliant and has a black housing color. The header is non-compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45280-2052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 11.9mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 45280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45280-2052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.