Sign in to ask questions about the Molex 452801002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 452801002 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 588 |
| Pitch | 3mm |
| Row Spacing | 3mm |
| Series | 45280 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 452801002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.