This is a 36-contact HDR power connector with a terminal pitch of 4.2mm and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum voltage rating of 600V and a maximum current rating of 13A per contact. It is suitable for operating temperatures between -40°C and 105°C.
Molex 45567-0002 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® BMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 45567-0002 to view detailed technical specifications.
No datasheet is available for this part.