
This right angle female signal contact is made from copper alloy with a tin plating. It is designed for use with 18 to 20 AWG wire. The contact is halogen free and RoHS compliant. It is available in a package quantity of 4000 pieces, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45570-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Halogen Free | Low Halogen |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 45570 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45570-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.