
Four-contact, straight, female card edge connector with a 2.5mm pitch and 12.9mm height. Features copper alloy contacts with gold plating and a 40A current rating at 250V. Through-hole mounting with press-fit termination, housed in black, low halogen material. Operates within a temperature range of -40°C to 105°C.
Molex 45714-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | Black |
| Lead Length | 4.5mm |
| Length | 26.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 935 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 45714 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45714-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
