
6-position, 2-row card edge connector socket with a 2.5mm pitch. Features copper alloy contacts with gold plating, rated for 250V and 40A. Designed for through-hole mounting with a straight orientation and press-fit termination. Operating temperature range from -40°C to 105°C. Black color, 39.7mm length, 15mm width, and 9mm depth. RoHS compliant.
Molex 45714-0002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 9mm |
| Gender | Female |
| Lead Length | 4.5mm |
| Length | 39.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 45714 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45714-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
