The Molex 457140003 is an 8-contact SKT card edge connector designed for high-density applications. It features a 2.5mm terminal pitch and a maximum current rating of 40A per contact. The connector is rated for 250V and has a temperature range of -40 to 105°C. It is mounted through a hole and features press-fit termination. The Molex EXTreme PowerEdge is a trademark of the manufacturer.
Molex 457140003 technical specifications.
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 8Power |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.