
6-position, 2-row wire-to-board header with a 4.2mm pitch. Features male brass contacts with tin plating, rated for 13A and 600V. Designed for vertical, top-entry, through-hole mounting with a 3.71mm tail length for solder termination. Operates within a temperature range of -40°C to 105°C, with a low halogen housing in white. This RoHS compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.8mm |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 9.6mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 45718 |
| Tail Length | 3.71mm |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |