
6-contact, 2-row female card edge connector with a 12.9mm pitch. Features gold-plated copper alloy contacts, a 40A current rating, and a 250V voltage rating. Designed for 1.57mm card thickness with through-hole mounting and solder termination. Operates within a -40°C to 105°C temperature range.
Molex 45719-0002 technical specifications.
| Card Thickness | 1.57mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 9mm |
| Gender | Female |
| Lead Length | 4.5mm |
| Length | 40.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Series | 45719 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45719-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
