
Four-contact, two-row standard card edge connector with a 12.9mm pitch, designed for 1.57mm card thickness. Features copper alloy contacts with gold plating and a 40A current rating. This straight, female, through-hole mount connector operates within a -40°C to 105°C temperature range and has a 250V voltage rating. It is RoHS compliant, lead-free, and UL94 V-0 flammability rated.
Molex 45719-0007 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Lead Length | 2.92mm |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 935 |
| Packaging | Tray |
| Pitch | 12.9mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 45719 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45719-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.