
8-contact, 2-row female card edge connector with 12.9mm pitch, designed for 1.57mm card thickness. Features gold-plated copper alloy contacts, a 40A current rating, and a 250V voltage rating. This straight, through-hole mount connector offers a solder termination and operates within a -40°C to 105°C temperature range. It meets UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Molex 45719-0009 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 2.92mm |
| Length | 53.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Series | 45719 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 45719-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
