The Molex 457190008 is a power card edge connector with six contacts, rated for 40 milliamps per contact and 250 volts. It features a solder termination method and a straight body orientation. The connector operates within a temperature range of -40 to 105 degrees Celsius. It is designed for through-hole mounting and is part of the EXTreme PowerEdge series.
Molex 457190008 technical specifications.
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.