Contact SKT Crimp ST Cable Mount Mini-Fit« Plus Reel
Molex 45750-0121 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 45750-0121 to view detailed technical specifications.
No datasheet is available for this part.