Contact SKT Crimp ST Cable Mount Mini-Fit« Plus Bag
Molex 45750-0122 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tradename | Mini-Fit® Plus |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 45750-0122 to view detailed technical specifications.
No datasheet is available for this part.