Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag
Molex 45750-0212 technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Package Quantity | 4000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 45750 |
| RoHS | Compliant |
Download the complete datasheet for Molex 45750-0212 to view detailed technical specifications.
No datasheet is available for this part.