
The Molex 45750-1211 is a female rectangular connector rated for 600V and 13A current. It is available in a package quantity of 100 and comes in a cut tape packaging. The connector features a crimp termination and is made with copper, nickel, and gold-plated contacts. It is suitable for power applications and is available in a 100-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45750-1211 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 13A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 45750 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45750-1211 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.