Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45750-3111 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 13A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 45750 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45750-3111 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.