
This female rectangular connector features a single row with a maximum wire gauge of 20AWG and a minimum of 24AWG. It is designed for crimp termination and is compliant with RoHS regulations. The connector is supplied in tape and reel packaging with a quantity of 12,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45773-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Rows | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 45773 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 45773-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.