Molex 45773-0005 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Molex 45773-0005 to view detailed technical specifications.
No datasheet is available for this part.