
195-position, 15-row female receptacle for surface mount applications. Features 2mm pitch, gold contact plating, and a 2A current rating. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 250V AC. This low halogen component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45802-0215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 195 |
| Number of Contacts | 195 |
| Number of Positions | 195 |
| Number of Rows | 15 |
| Orientation | Vertical |
| Package Quantity | 176 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 45802 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45802-0215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
