
This 299-position vertical backplane connector features a current rating of 2A and a voltage rating of 250V AC. It has a termination type of SMD/SMT and a pitch of 1.2mm. The connector is compliant with low halogen standards and is not glow wire compliant. It is available in a package quantity of 66 and has a series designation of 45830.
Sign in to ask questions about the Molex 458301023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458301023 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 299 |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Orientation | Vertical |
| Package Quantity | 66 |
| Pitch | 1.2mm |
| Series | 45830 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 458301023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.