
The HD Mezz connector is a high-density, 7-row surface mount connector with 91 contacts. It has a terminal pitch of 1.2mm and a body orientation of straight. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. It can withstand a maximum voltage rating of 250VAC and a maximum current rating of 2A per contact.
Sign in to ask questions about the Molex 458301207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458301207 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 7 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 12.447 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 91 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458301207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.