This High Density connector features a straight body orientation and a surface mount termination method. It has 117 contacts and a terminal pitch of 1.2mm. The connector is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 250VAC. It is suitable for use in applications where high density and reliability are required.
Molex 458301209 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 9 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 14.453 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 117 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.