
This High Density PL connector features 143 contacts and a surface mount termination method. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250VAC. The connector is designed for high-density applications and has a terminal pitch of 1.2mm.
Sign in to ask questions about the Molex 458303011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458303011 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 11 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 8.675 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 143 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458303011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.