
This high-density connector features 195 contacts and a terminal pitch of 1.2mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 105°C. The connector has a maximum voltage rating of 250VAC and a maximum current rating of 2A per contact.
Sign in to ask questions about the Molex 458303015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458303015 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 15 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 10.683 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 195 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458303015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.