
This 299-position backplane connector features a current rating of 2A and a voltage rating of 250V AC. It is designed for surface mount applications with a termination type of SMD/SMT. The connector is plated with gold and has a pitch of 1.2mm. It is available in packages of 110 units.
Sign in to ask questions about the Molex 458303023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458303023 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Package Quantity | 110 |
| Pitch | 1.2mm |
| Series | 45830 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 458303023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.