
The HD Mezz connector is a high-density surface mount connector with 143 contacts, rated for 250VAC and operating between -55°C and 105°C. It features a straight body orientation and a terminal pitch of 1.2mm. The connector is designed for surface mount applications and has a termination method of solder. It is suitable for use in a variety of industries and applications.
Sign in to ask questions about the Molex 458303211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458303211 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 11 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 8.675 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 143 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458303211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.