
The Molex 458303213 is a high-density connector with 169 contacts, a terminal pitch of 2mm, and a maximum operating temperature range of -55 to 105°C. It is designed for surface mount applications and features a termination method of solder. The connector has a product depth of 22.5mm and a product weight of 9.679g. It is rated for a maximum voltage of 250VAC and a maximum current of 2A per contact.
Sign in to ask questions about the Molex 458303213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458303213 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 13 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 9.679 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 169 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458303213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.