
This High Density connector features 19 rows of contacts, with a terminal pitch of 1.2mm and a body orientation of straight. It is designed for surface mount applications and has a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250VAC. It is suitable for high-density applications and has a product depth of 22.5mm and a product weight of 12.69g.
Sign in to ask questions about the Molex 458303219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458303219 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 19 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 12.69 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 247 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458303219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.