
The Molex 458308017 is a high-density surface mount connector with 221 contacts and a terminal pitch of 1.2mm. It has a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -55 to 105°C and a maximum voltage rating of 250VAC. It is suitable for use in a variety of applications, including those requiring high current ratings, up to 2A per contact.
Sign in to ask questions about the Molex 458308017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 458308017 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 17 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 14.004 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 221 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458308017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.