
This 14-position, 2-row straight PCB connector features a black housing and is designed for use in applications where temperatures range from -40°C to 105°C. The connector is made with bronze contacts that are plated with gold, and is compliant with RoHS regulations. It is packaged in a tray and features a 12.9mm pitch. The connector is suitable for use in applications where low halogen content is required.
Sign in to ask questions about the Molex 45911-0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45911-0040 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 45911-0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.