Molex's EXTreme PowerEdge card edge connector features 12 contacts in a 2-row, 12.9mm pitch configuration, suitable for high-current applications up to 40A per contact and 250V. The connector is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Molex 459110013 technical specifications.
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 12.9mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.