The Molex 459110039 is a power card edge connector with 14 contacts in a 2-row configuration and a terminal pitch of 12.9mm. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting. The connector has a maximum voltage rating of 250V and a maximum current rating of 3A per contact. It is suitable for use in high-density applications and is part of the EXTreme PowerEdge product line.
Molex 459110039 technical specifications.
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 12.9mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.