
This 10-position connector features a current rating of 40A and a voltage rating of 250V. The contact material is bronze with a gold plating, and it is halogen free with a low halogen content. The connector is packaged in a tray with 935 pieces per unit and has a pitch of 12.9mm. It is RoHS compliant and part of the 45912 series.
Sign in to ask questions about the Molex 45912-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45912-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 40A |
| Halogen Free | Low Halogen |
| Lead Length | 4.5mm |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Package Quantity | 935 |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Series | 45912 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45912-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.