
This 18-position rectangular connector features contacts made of bronze with gold plating, with a current rating of 40A and a voltage rating of 250V. It is available in a tray packaging format with 680 pieces per package, and has a pitch of 12.9mm. The connector is compliant with RoHS regulations.
Molex 45912-0010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 40A |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Series | 45912 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45912-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.