
240-position, 8-row male header with 1.27mm pitch for board-to-board applications. Features copper alloy contacts with gold plating and tin plating on terminals. Rated for 2.7A current and 240V AC, operating between -55°C and 125°C. Surface mount termination with straight orientation, supplied in tape and reel packaging. RoHS compliant and low halogen.
Sign in to ask questions about the Molex 45970-3385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45970-3385 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | SEARAY™ 45970 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-3385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.