Sign in to ask questions about the Molex 45970-3411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45970-3411 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Weight (g) | 3.959 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 300 |
| Termination Method | Solder |
| Polarization Type | Left Slot/Right Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 45970-3411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.