
400-position, 10-row male header with 1.27mm pitch and 1.27mm row spacing. Features straight orientation, solder termination, and a 2.7A current rating. Black, low halogen insulator housing with gold-plated copper alloy contacts. Designed for surface mount with a 10mm mated stacking height and a 240V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45970-4115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 14.68mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 400 |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 45970 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-4115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
