This surface mount male connector features a copper alloy contact material with gold plating, supporting a current rating of 2.7A. It is designed for operation within a temperature range of -55°C to 125°C and is compliant with Reach SVHC regulations. The connector is available in tape and reel packaging with 300 units per package, and has a pitch of 1.27mm and row spacing of 1.27mm.
Sign in to ask questions about the Molex 45970-5115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45970-5115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 500 |
| Number of Contacts | 500 |
| Number of Positions | 500 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 45970 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-5115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
