Receptacle, 160 Circuits, 6.60mm Unmated Height, 8 Rows, with Pegs
Molex 459712385 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 160 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 459712385 to view detailed technical specifications.
No datasheet is available for this part.