Conn Board to Board RCP 240 POS 1.27mm Solder ST SMD T/R
Molex 459713185 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 240 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 459713185 to view detailed technical specifications.
No datasheet is available for this part.