This 28-position right angle shrouded header features a contact material of bronze and a contact plating of gold. It has a current rating of 30A and a voltage rating of 250V. The header is compliant with RoHS and Reach SVHC regulations, and is also low halogen. It is not glow wire compliant.
Checking distributor stock and pricing after the page loads.
Molex 45984-4343 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 45984 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |