This 32-position right angle connector features gold plated bronze contacts and a current rating of 30A. It is rated for a maximum voltage of 250V and is compliant with RoHS standards. The connector is designed with a low halogen content and is not glow wire compliant. It has a termination type of solder and is part of the 45984 series.
Sign in to ask questions about the Molex 45984-4452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45984-4452 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-4452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.