Receptacle connector for board-to-board applications, featuring a right-angle, side-entry, through-hole mounting with a 2.54mm pitch. This component offers 6 power contacts and 24 signal contacts, with a total of 30 circuits and 30 contacts. It boasts a 27A current rating and a maximum operating voltage of 250V AC. Constructed with bronze, copper alloy, or copper contacts and gold plating, it operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45984-6142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45984-6142 technical specifications.
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 18.6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 55.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-6142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.