Sign in to ask questions about the Molex 459844323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 459844323 technical specifications.
| Capacitance | 0F |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 459844323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.